ITT Inc B51-007-0000220 Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.10 |
Automotive | No |
PPAP | No |
Type | SMB |
Gender | PL |
Termination Method | Solder |
Body Orientation | Straight |
Contact Gender | PIN |
Contact Plating | Gold |
Operating Frequency (Hz) | 0 to 4G |
Maximum Insertion Loss (dB) | 0.25 |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Product Length (mm) | 18.49 |
Product Depth (mm) | 5.95 |
Mounting | Cable Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.10 |
Automotive | No |
PPAP | No |
Type | SMB |
Gender | PL |
Termination Method | Solder |
Body Orientation | Straight |
Contact Gender | PIN |
Contact Plating | Gold |
Operating Frequency (Hz) | 0 to 4G |
Maximum Insertion Loss (dB) | 0.25 |
Impedance (Ohm) | 50 |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 500 |
Polarity | Standard |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 165 |
Product Length (mm) | 18.49 |
Product Depth (mm) | 5.95 |
Mounting | Cable Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers