Diodes IncorporatedB560C-13-FRectifiers

Diode Schottky 60V 5A 2-Pin SMC T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode B560C-13-F rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 9,003 parts

Regional Inventory: 6,003

    Total$1.79Price for 3

    6,003 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      3
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.5977
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.5977
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.144
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1358