Reduced Price
TDKB57020M2502A1Thermistors
Thermistor NTC 5K Ohm 2% 2-Pin Cable Mount Wire 3980K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
A cheap and effective way to measure temperature, this B57020M2502A1 thermistor from EPCOS belongs in your design. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 30 mm tall with a diameter of 8 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
