TDKB57045K0102K000Thermistors
Thermistor NTC 1K Ohm 10% 2-Pin Panel Mount Radial 3730K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Sample accurate temperature measurements by adopting this B57045K0102K000 thermistor manufactured by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8 mm deep.