EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 30 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 4170 |
Sensitivity Index Range (K) | 4100 to 4300 |
Accuracy | ±1.5% |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Resistance @ 25C (Ohm) | 2394 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Maximum Power Rating (W) | 180m |
Application | Temperature Compensation|Temperature Measurement |
Packaging | Bulk |
Product Diameter (mm) | 6.8 |
Product Height (mm) | 1.2 |
Construction | Solder Pad |
Mounting | Clamp Mount |