TDKB57164K472JThermistors
Thermistor NTC 4.7K Ohm 5% 2-Pin Radial 3950K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
This B57164K472J thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.