EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.10 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 0.7 |
Thermal Time Constant Range (s) | < 5 |
Resistance @ 25C (Ohm) | 16 |
Resistance Range @ 25C (Ohm) | 7 to 50 |
Percentage of Resistance Tolerance @ 25C (%) | ±20 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
Maximum Power Rating (W) | 3 |
Application | Communication Equipment |
Terminal Pitch (mm) | 7.5 |
Seated Plane Height (mm) | 20 |
Packaging | Bulk |
Product Diameter (mm) | 13 |
Product Depth (mm) | 6 |
Construction | Radial |
Mounting | Through Hole |
Sample accurate temperature measurements by adopting this B57211P160M301 thermistor manufactured by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm deep.