Reduced Price
TDKB57238S709MThermistors
Thermistor NTC 7 Ohm 20% 2-Pin Radial 2965K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Say goodbye to inaccurate temperature measurements with this B57238S709M thermistor by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
