Reduced Price
TDKB57364S509M51Thermistors
Thermistor NTC 5 Ohm 20% 2-Pin Radial 3060K T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Simple to implement like a resistor this B57364S509M51 thermistor developed by EPCOS will measure temperature. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7(Max) mm deep.