Reduced Price
TDKB57442V5103J62Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3635K >= -3.5 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
>= -3.5 | |
4%/K | |
10 | |
5 to 15 | |
3635 | |
3400 to 3600 | |
-40 | |
150 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
210 | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
2 | |
1.25 | |
1.3(Max) | |
Solder Pad | |
Surface Mount |
This B57442V5103J62 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.