EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8533.21.00.10 |
Automotive | Yes |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | >= -3.5 |
Thermal Coefficient | 3.8%/K |
Thermal Time Constant (s) | 15 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3420 |
Sensitivity Index Range (K) | 3400 to 3600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 300 |
Resistance @ 25C (Ohm) | 2000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Maximum Power Rating (W) | 50m |
Application | Automotive Electronics|Industrial Electronics|Home Appliances |
Terminal Pitch (mm) | N/A |
Seated Plane Height (mm) | 4.1 |
Packaging | Bulk |
Product Diameter (mm) | 2.3 |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | 4.1 |
Construction | Radial |
Mounting | Through Hole |