EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.10 |
Automotive | Yes |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | >= -3.5 |
Thermal Coefficient | 3.8%/K |
Thermal Time Constant (s) | 18 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3478 |
Sensitivity Index Range (K) | 3400 to 3600 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 260 |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±2 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Packaging | Bulk |