50% Off
TDKB57703M502G40Thermistors
Thermistor NTC 5K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
This B57703M502G40 thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 17.5 mm tall and 6.5(Max) mm deep.