Reduced Price
TDKB59215P1120A62Thermistors
Thermistor PTC 25 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
-40 | |
125 | |
80VAC|80VDC | |
25 | |
7 to 50 | |
±25 | |
±25 to ±30 | |
Over Current Protection|Short Circuit Protection | |
Tape and Reel | |
8 | |
6.3 | |
3.3 | |
Solder Pad | |
Surface Mount |
A cheap and effective way to measure temperature, this B59215P1120A62 thermistor from EPCOS belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8 mm long, 3.3 mm tall and 6.3 mm deep.