Reduced Price
TDKB59421A95A62Thermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Simple to implement like a resistor this B59421A95A62 thermistor developed by EPCOS will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.