TDKB59601A105A62Thermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
This B59601A105A62 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.