Top Searched
TDKB59750B120A70Thermistors
Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Simple to implement like a resistor this B59750B120A70 thermistor developed by EPCOS will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 5(Max) mm deep.