Reduced Price
TDKB59770B120A70Thermistors
Thermistor PTC 70 Ohm 25% 2-Pin Radial Strip
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
70 | |
50 to 100 | |
-40 | |
125 | |
260VAC | |
70 | |
50 to 300 | |
±25 | |
±25 to ±30 | |
Inrush Current Limiter|To Replace High-Power Fixed Resistor | |
5 | |
12(Max) | |
Strip | |
8.5(Max) | |
7(Max) | |
Radial | |
Through Hole |
Sample accurate temperature measurements by adopting this B59770B120A70 thermistor manufactured by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 7(Max) mm deep.