Reduced Price
TDKB59885C120A51Thermistors
Thermistor PTC 1.2K Ohm 25% 2-Pin Radial T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.21.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Actively measure temperature with this B59885C120A51 thermistor from EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5(Max) mm deep.