Reduced Price
TDKB59955C120A70Thermistors
Thermistor PTC 0.8 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
-40 | |
125 | |
30VAC|30VDC | |
0.8 | |
< 7 | |
±25 | |
±25 to ±30 | |
Over Current Protection|Short Circuit Protection | |
5 | |
17(Max) | |
Strip | |
13.5(Max) | |
3.5(Max) | |
Radial | |
Through Hole |
Sample accurate temperature measurements by adopting this B59955C120A70 thermistor manufactured by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.