Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This B59970C0120A070 thermistor from EPCOS will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.