Reduced Price
TDKB59970-C120-A70Thermistors
Thermistor PTC 9.4 Ohm 25% 2-Pin Radial Strip
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Sample accurate temperature measurements by adopting this B59970C120A70 thermistor manufactured by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.