TDKB59985C0160A070Thermistors
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
PTC | |
2 | |
-40 | |
125 | |
20VDC|20VAC | |
4.6 | |
< 7 | |
±25 | |
±25 to ±30 | |
Over Current Protection|Short Circuit Protection | |
5 | |
10(Max) | |
Strip | |
6.5(Max) | |
N/R | |
3.5(Max) | |
N/R | |
Radial | |
Through Hole |
Simple to implement like a resistor this B59985C0160A070 thermistor developed by EPCOS will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.