JST Mfg. Co., Ltd.B5B-ZR-SM4-TF(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
JST Corporation's shrouded B5B-ZR-SM4-TF (LF)(SN) header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 1.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. B5B-ZR-SM4-TF (LF)(SN) is housed in ivory polyamide 6t. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 10.5 mm long, 3.7 mm tall and 6.5 mm deep.