OhmiteB5J1K0Resistor Fixed Single-Through Hole
Res Wirewound 1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
1K | |
5% | |
187 | |
5.25 | |
Wirewound | |
±260 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
6.35 | |
15.88 | |
1.02 | |
38.1 | |
Through Hole |
EDA / CAD Models |