Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Width | 45 |
Package Length | 168 |
PCB changed | 6 |
6 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Width | 45 |
Package Length | 168 |
PCB changed | 6 |
6 |
EDA / CAD Models |