JST Mfg. Co., Ltd.B6B-XH-A(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Box

This shrouded B6B-XH-A (LF)(SN) header connector from JST Corporation is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of brass and plated with tin-lead over copper. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 3 A. B6B-XH-A (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method. This product is 17.4 mm long, 7 mm tall and 5.75 mm deep. This connector has an operating temperature of -25 to 85 °C.

26,947 parts: Ships in 2 days

    Total$0.16Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2249+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 26,947 parts
      • Price: $0.1572