JST Mfg. Co., Ltd.B6B-ZR-SM4-TF(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R

As an added safety precaution, the shrouded B6B-ZR-SM4-TF (LF)(SN) header connector from JST Corporation will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a header type gender. Its pitch is 1.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. B6B-ZR-SM4-TF (LF)(SN) is housed in ivory polyamide 6t. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 12 mm long, 5 mm tall and 5.2 mm deep.

28,000 parts: Ships in 2 days

    Total$270.50Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 28,000 parts
      • Price: $0.2705