TDKB72205S2131K101Varistors

Var MOV 130VAC/170VDC 800A 205V Radial Bulk

Are you looking for a nonlinear resistor? This B72205S2131K101 MOV from EPCOS will exceed your needs! Its maximum surge current is 800 A. This device's clamping current is 5 A and clamping voltage is 340 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm tall and 3.9 mm deep with a diameter of 7 mm. This varistor has a voltage of 205 V. Its capacitance value is 100pF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC.

Import TariffMay apply to this part

2,445 parts: Ships today

    Total$0.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,445 parts
      • Price: $0.4100