TDKB72205S271K111Varistors

Var MOV 275VAC/350VDC 400A 430V Thru-Hole Radial T/R

Apply different voltages to this B72205S271K111 MOV from EPCOS in order to change resistance of it. This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This varistor has a voltage of 430 V. This device is made with metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 50pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 8.5 mm tall and 4.3 mm deep with a diameter of 7 mm.

Import TariffMay apply to this part

1,500 parts: Ships tomorrow

    Total$100.80Price for 1500

    • (1500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.0672