TDKB72207S0170K101Varistors

Var MOV 17VAC/22VDC 250A 27V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72207S0170K101 MOV from EPCOS. This device's clamping current is 2.5 A and clamping voltage is 53 V. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 27 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This product is 11 mm tall and 3.6 mm deep with a diameter of 9 mm. Its capacitance value is 0.0019uF.

Import TariffMay apply to this part

44,000 parts: Ships in 2 days

    Total$872.00Price for 5000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2324+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 44,000 parts
      • Price: $0.1744