TDKB72207S0250K101Varistors

Var MOV 25VAC/31VDC 250A 39V Thru-Hole Radial Bulk

A nonlinear resistor this B72207S0250K101 MOV manufactured from EPCOS will change resistance. This device's clamping current is 2.5 A and clamping voltage is 77 V. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 11 mm tall and 3.7 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. Its capacitance value is 0.0014uF. This varistor has a voltage of 39 V. Its tolerance voltage is 10%.

Import TariffMay apply to this part

30,775 parts: Ships in 2 days

    Total$0.47Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 30,775 parts
      • Price: $0.4725