TDKB72207S0600K111Varistors

Var MOV 60VAC/85VDC 1200A 100V Thru-Hole Radial T/R

Have complete control of resistance in a voltage applied circuit by using this B72207S0600K111 MOV developed by EPCOS. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 165 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This device utilizes metal oxide technology. Its capacitance value is 480pF. Its tolerance voltage is 10%. This varistor has a voltage of 100 V. This product is 11 mm tall and 3.3 mm deep with a diameter of 9 mm.

Import TariffMay apply to this part

6,000 parts: Ships in 3 days

    Total$228.45Price for 1500

    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1523