50% Off

TDKB72207S110K211Varistors

Var MOV 11VAC/14VDC 250A 18V Thru-Hole Radial T/R

A nonlinear resistor this B72207S110K211 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 36 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12 mm tall and 3.4 mm deep with a diameter of 9 mm. Its capacitance value is 0.00275uF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 11 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 18 V.

Import TariffMay apply to this part

4,500 parts: Ships today

    Total$99.90Price for 1500

    • (1500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,500 parts
      • Price: $0.0666