TDKB72207S2321K101Varistors

Var MOV 320VAC/420VDC 1750A 510V Radial Bulk

This B72207S2321K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 1750 A. This device's clamping current is 10 A and clamping voltage is 840 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm tall and 4.6 mm deep with a diameter of 9 mm. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This varistor has a voltage of 510 V. Its capacitance value is 85pF.

Import TariffMay apply to this part

4,000 parts: Ships today

    Total$0.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.3700