Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Apply different voltages to this B72210P2301K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 775 V. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 470 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 16 mm tall and 6.1 mm deep with a diameter of 12 mm. Its capacitance value is 285pF.