TDKB72210S0251K101Varistors

Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk

A nonlinear resistor this B72210S0251K101 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. Its capacitance value is 215pF. This product is 14.5 mm tall and 4.8 mm deep with a diameter of 12 mm. This device is made with metal oxide technology. This varistor has a voltage of 390 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC.

Import TariffMay apply to this part

111,593 parts: Ships in 2 days

    Total$0.52Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 111,593 parts
      • Price: $0.5175