TDKB72210S0400K101Varistors

Var MOV 40VAC/56VDC 500A 68V Thru-Hole Radial Bulk

A nonlinear resistor this B72210S0400K101 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 500 A. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0021uF. This device is made with metal oxide technology. Its tolerance voltage is 10%. This product is 14.5 mm tall and 4.8 mm deep with a diameter of 12 mm. This varistor has a voltage of 68 V. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.

12,278 parts: Ships in 3 days

    Total$0.28Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 12,278 parts
      • Price: $0.2824