TDKB72210S0421K101Varistors

Var MOV 420VAC/560VDC 2500A 680V Thru-Hole Radial Bulk

This B72210S0421K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 1120 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 680 V. This product is 15 mm tall and 6.1 mm deep with a diameter of 12 mm. This device utilizes metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 135pF. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC.

Import TariffMay apply to this part

Total In Stock: 24,511 parts

Regional Inventory: 405

    Total$0.15Price for 1

    405 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 405 parts
      • Price: $0.1463
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 24,106 parts
      • Price: $0.0996