50% Off
TDKB72210S251K101Varistors
Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This B72210S251K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 25 A and clamping voltage is 650 V. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This varistor has a voltage of 390 V. Its capacitance value is 215pF. This device is made with metal oxide technology. Its tolerance voltage is 10%. This product is 14.5 mm tall and 4.8 mm deep with a diameter of 12 mm.