TDKB72210S551K101Varistors

Var MOV 550VAC/745VDC 2500A 910V Thru-Hole Radial Bulk

Similar to a diode this B72210S551K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 1500 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 910 V. This product is 15 mm tall and 7.1 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. Its capacitance value is 105pF. Its tolerance voltage is 10%.

Import TariffMay apply to this part

2 parts: Ships today

    Total$0.65Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.6544