TDKB72210S681K101Varistors

Var MOV 680VAC/895VDC 3500A 1100V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72210S681K101 MOV developed by EPCOS. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 1815 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 1100 V. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC. This product is 15 mm tall and 7.9 mm deep with a diameter of 12 mm. Its tolerance voltage is 10%. Its capacitance value is 85pF.

Import TariffMay apply to this part

152 parts: Ships today

    Total$0.67Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 152 parts
      • Price: $0.6728