TDKB72214P2151K101Varistors

Var MOV 150VAC/200VDC 6000A 240V Radial Bulk

Are you looking for a nonlinear resistor? This B72214P2151K101 MOV from EPCOS will exceed your needs! This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 240 V. Its tolerance voltage is 10%. This product is 20 mm tall and 4.9 mm deep with a diameter of 16 mm. Its capacitance value is 900pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device utilizes metal oxide technology.

Import TariffMay apply to this part

3,000 parts: Ships today

    Total$0.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2968