TDKB72214P2351K101Varistors

Var MOV 350VAC/460VDC 6000A 560V Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72214P2351K101 MOV developed by EPCOS. This device's clamping current is 50 A and clamping voltage is 910 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 410pF. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 460 VDC. This product is 20.5 mm tall and 6.7 mm deep with a diameter of 16.5 mm. This varistor has a voltage of 560 V. Its tolerance voltage is 10%.

Import TariffMay apply to this part

1,750 parts: Ships in 3 days

    Total$581.18Price for 1750

    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,750 parts
      • Price: $0.3321