TDKB72214P2621K101Varistors

Var MOV 625VAC/825VDC 6000A 1000V Thru-Hole Radial Bulk

Similar to a diode this B72214P2621K101 MOV manufactured from EPCOS is a nonlinear component. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 1650 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 21 mm tall and 9.9 mm deep with a diameter of 17 mm. This varistor has a voltage of 1000 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its capacitance value is 240pF.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 13,321 parts

Regional Inventory: 1,921

    Total$1.18Price for 1

    1,921 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,921 parts
      • Price: $1.1773
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2328+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 11,400 parts
      • Price: $0.4524