TDKB72214S0300K101Varistors

Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial Bulk

This B72214S0300K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 93 V. Its maximum surge current is 1000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 47 V. Its capacitance value is 0.00495uF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 18.5 mm tall and 4.4 mm deep with a diameter of 15.5 mm. This device utilizes metal oxide technology.

99,059 parts: Ships in 3 days

    Total$0.52Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 99,059 parts
      • Price: $0.5159