TDKB72214S0381K101Varistors

Var MOV 385VAC/505VDC 4500A 620V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72214S0381K101 MOV from EPCOS. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 1025 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 620 V. Its capacitance value is 240pF. Its tolerance voltage is 10%. This product is 19 mm tall and 5.9 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC.

Import TariffMay apply to this part

46,000 parts: Ships in 3 days

    Total$58.90Price for 250

    • (250)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2312+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 46,000 parts
      • Price: $0.2356