TDKB72214S0421K101Varistors

Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial Bulk

A nonlinear resistor this B72214S0421K101 MOV manufactured from EPCOS will change resistance. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 1120 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This product is 19 mm tall and 6.1 mm deep with a diameter of 15.5 mm. Its capacitance value is 220pF. This varistor has a voltage of 680 V. Its tolerance voltage is 10%.

303,702 parts: Ships in 2 days

    Total$0.87Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2226+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 303,702 parts
      • Price: $0.8713