TDKB72214S0511K101Varistors

Var MOV 510VAC/670VDC 4500A 820V Thru-Hole Radial Bulk

A nonlinear resistor this B72214S0511K101 MOV manufactured from EPCOS will change resistance. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 1355 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 820 V. This product is 19 mm tall and 6.8 mm deep with a diameter of 15.5 mm. This device utilizes metal oxide technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. Its capacitance value is 180pF.

Import TariffMay apply to this part

126,249 parts: Ships in 2 days

    Total$0.91Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 126,249 parts
      • Price: $0.9107