TDKB72214S0600K101Varistors

Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Bulk

Apply different voltages to this B72214S0600K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 0.00165uF. This varistor has a voltage of 100 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This product is 18.5 mm tall and 4 mm deep with a diameter of 15.5 mm.

Import TariffMay apply to this part

Total In Stock: 2,284 parts

Regional Inventory: 284

    Total$0.25Price for 1

    284 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      China
      • In Stock: 284 parts
      • Price: $0.2463
    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2337+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.2356